Part Details for B82801A0824A100 by TDK Epcos
Overview of B82801A0824A100 by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82801A0824A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2790
|
Newark | T3642 Ee4.2 Smd Transformer, Tape & Reel |Epcos B82801A0824A100 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | Current Transformer 1:100 500VAC 0.0025Ohm Prim. DCR 8.7Ohm Sec. DCR 820uH Prim. 7000mA Prim. 4 Terminal SMD / TRANSF CURRENT SENSE 820UH SMD | 2170 |
|
RFQ | |
DISTI #
1579324RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$3.6195 | Buy Now |
DISTI #
1579324
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.6195 | Buy Now |
DISTI #
1579324RL
|
Farnell | TRANSFORMER, CURRENT, E4.2, 820UH RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$1.9318 / $2.9605 | Buy Now |
DISTI #
1579324
|
Farnell | TRANSFORMER, CURRENT, E4.2, 820UH RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.9318 / $2.9605 | Buy Now |
Part Details for B82801A0824A100
B82801A0824A100 CAD Models
B82801A0824A100 Part Data Attributes:
|
B82801A0824A100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82801A0824A100
TDK Epcos
7A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
ET Product-Min | 28.8 V-us | |
Height | 3.5 mm | |
Length | 4.7 mm | |
Load Resistance | 8.7 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 1000 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 7 INCH | |
Peak Primary Current | 7 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 820 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 3.5 mm |