-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4422
|
Newark | Inductor, 100Uh, 10%, Aec-Q200, Inductance:100Μh, Rms Current (Irms):350Ma, Inductor Construction:Wirewound, Saturation Current (Isat):570Ma, Product Range:B82462A4 Series, Power Inductor Case:6Mm X 6Mm X 3Mm, Dc Resistance Rohs Compliant: Yes |Epcos B82462A4104K000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1239 |
|
$0.8130 / $1.3400 | Buy Now |
DISTI #
69K9681
|
Newark | Inductor, Un-Shielded, 100Uh, Smd, Full Reel, Inductance:100Μh, Rms Current (Irms):350Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1.28A, Product Range:B82462A4 Series, Dc Resistance Max:1.28Ohm, Product Length:6Mmrohs Compliant: Yes |Epcos B82462A4104K000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
59T9573
|
Newark | Inductor, Un-Shielded, 100Uh, Smd, Inductance:100Μh, Rms Current (Irms):350Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1.28A, Product Range:B82462A4 Series, Power Inductor Case:6Mm X 6Mm X 3Mm, No. Of Pins:2Pins Rohs Compliant: Yes |Epcos B82462A4104K000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9960 | Buy Now |
DISTI #
495-2661-1-ND
|
DigiKey | FIXED IND 100UH 350MA 1.28OHM SM Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5358 In Stock |
|
$0.5003 / $1.3000 | Buy Now |
DISTI #
2800719
|
element14 Asia-Pacific | INDUCTOR, 100UH, 10%, AEC-Q200 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1239 |
|
$0.5270 / $0.9191 | Buy Now |
DISTI #
2800719RL
|
element14 Asia-Pacific | INDUCTOR, 100UH, 10%, AEC-Q200 RoHS: Compliant Min Qty: 100 Container: Reel | 1239 |
|
$0.5270 / $0.7071 | Buy Now |
DISTI #
2800719RL
|
Farnell | INDUCTOR, 100UH, 10%, AEC-Q200 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Reel | 1239 |
|
$0.4493 / $0.6275 | Buy Now |
DISTI #
2800719
|
Farnell | INDUCTOR, 100UH, 10%, AEC-Q200 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 1239 |
|
$0.4493 / $0.9349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82462A4104K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82462A4104K000
TDK Epcos
1 ELEMENT, 100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.28 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 0.35 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |