Part Details for B82144A2103KV3 by TDK Epcos
Overview of B82144A2103KV3 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144A2103KV3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 320 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | 256 |
|
$0.3750 / $1.2500 | Buy Now | |
|
ComSIT USA | RF CHOKE General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core RoHS: Compliant | Europe - 950 |
|
RFQ |