-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78419A2271A003
|
Avnet Americas | Current Transformer Current Sense Transformer 1:180 2400VAC 0.5mOhm Prim. 7.4Ohm Sec. 30A SMD T/R - Tape and Reel (Alt: B78419A2271A003) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.7084 | Buy Now |
DISTI #
B78419A2271A003
|
Avnet Americas | Current Transformer 1:180 25mH 30A Surface Mount T/R - Tape and Reel (Alt: B78419A2271A003) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.7084 | Buy Now |
DISTI #
871-B78419A2271A003
|
Mouser Electronics | Current Transformers EP10 P100567 Current Sense AEC-Q200 RoHS: Compliant | 200 |
|
$3.3800 / $6.7000 | Buy Now |
DISTI #
B78419A2271A003
|
Avnet Americas | Current Transformer Current Sense Transformer 1:180 2400VAC 0.5mOhm Prim. 7.4Ohm Sec. 30A SMD T/R - Tape and Reel (Alt: B78419A2271A003) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.7084 | Buy Now |
DISTI #
B78419A2271A003
|
Avnet Americas | Current Transformer 1:180 25mH 30A Surface Mount T/R - Tape and Reel (Alt: B78419A2271A003) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.7084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B78419A2271A003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78419A2271A003
TDK Corporation
Current Sense Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200; IEC; CUL; UL | |
ET Product-Min | 423 V-us | |
Height | 14.4 mm | |
Length | 12.6 mm | |
Load Resistance | 7.4 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 250 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 13 INCH | |
Peak Primary Current | 30 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 25000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:180 | |
Width | 11.5 mm |