Part Details for B72660M251K72 by TDK Corporation
Overview of B72660M251K72 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72660M251K72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72660M0251K072
|
Avnet Americas | Var MOV 250VAC/320VDC 1200A 390V 4032 SMD Blister T/R - Product that comes on tape, but is not reeled (Alt: B72660M0251K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5540 | Buy Now |
DISTI #
B72660M0251K072
|
Avnet Americas | Var MOV 250VAC/320VDC 1200A 390V 4032 SMD Blister T/R - Product that comes on tape, but is not reeled (Alt: B72660M0251K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5540 | Buy Now |
DISTI #
B72660M0251K072
|
Avnet Americas | Var MOV 250VAC/320VDC 1200A 390V 4032 SMD Blister T/R - Product that comes on tape, but is not reeled (Alt: B72660M0251K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5540 | Buy Now |
DISTI #
B72660M0251K072
|
Avnet Americas | Var MOV 250VAC/320VDC 1200A 390V 4032 SMD Blister T/R - Product that comes on tape, but is not reeled (Alt: B72660M0251K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5540 | Buy Now |
DISTI #
B72660M0251K072
|
Avnet Abacus | Var MOV 250VAC/320VDC 1200A 390V 4032 SMD Blister T/R (Alt: B72660M0251K072) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Abacus - 6000 |
|
Buy Now |