Part Details for B72650M271K72 by TDK Corporation
Overview of B72650M271K72 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72650M271K72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06313722
|
Arrow Electronics | Var MLV 275VAC/350VDC 400A 430V 3225 SMD J-Lead T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1901 Container: Cut Strips | Americas - 1 |
|
$0.2262 / $0.2997 | Buy Now |
DISTI #
B72650M271K72
|
TTI | Varistors 350 VDC 8.6J 710V-CLMP 400A P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 53000 In Stock |
|
$0.3060 / $0.3520 | Buy Now |
DISTI #
B72650M0271K072
|
Avnet Abacus | Varistor Metal Oxide 50pF 5A 430V 3225 SMD T/R (Alt: B72650M0271K072) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Abacus - 614000 |
|
Buy Now |