Part Details for B72580T300K62 by TDK Corporation
Overview of B72580T300K62 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72580T300K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72580T0300K062
|
Avnet Americas | Var 30VAC/38VDC 800A 77V SMD T/R - Tape and Reel (Alt: B72580T0300K062) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4309 | Buy Now |
DISTI #
V36:1790_06313603
|
Arrow Electronics | Var MLV 30VAC/38VDC 800A 47V 1812 SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2401 | Americas - 6000 |
|
$0.2818 / $0.5431 | Buy Now |
DISTI #
77271892
|
Verical | Var MLV 30VAC/38VDC 800A 47V 1812 SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2401 | Americas - 6000 |
|
$0.2818 / $0.5431 | Buy Now |
DISTI #
B72580T300K62
|
TTI | Varistors MLV - INDUSTRIAL CT1812K30G RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2970 / $0.3320 | Buy Now |
DISTI #
B72580T0300K062
|
Avnet Americas | Var 30VAC/38VDC 800A 77V SMD T/R - Tape and Reel (Alt: B72580T0300K062) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4309 | Buy Now |
DISTI #
B72580T0300K062
|
Avnet Abacus | Var 30VAC/38VDC 800A 77V SMD T/R (Alt: B72580T0300K062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 77000 |
|
Buy Now |