Part Details for B72580T0300K062 by TDK Epcos
Overview of B72580T0300K062 by TDK Epcos
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for B72580T0300K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8832
|
Newark | Varistor, Mlv, 77V, 1812 Rohs Compliant: Yes |Epcos B72580T0300K062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23 |
|
$0.4700 / $0.6760 | Buy Now |
DISTI #
495-75365-1-ND
|
DigiKey | VARISTOR 47V 800A 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26046 In Stock |
|
$0.2970 / $0.9000 | Buy Now |
|
Bristol Electronics | 587 |
|
RFQ | ||
DISTI #
B72580T0300K062
|
TME | Varistor: ceramics, SMD, 1812, 30VAC, 38VDC, 4.2J, 800A, 47V, 2nF Min Qty: 2000 | 0 |
|
$0.3600 | RFQ |
DISTI #
3516847RL
|
element14 Asia-Pacific | VARISTOR, MLV, 77V, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 23 |
|
$0.3296 / $0.4775 | Buy Now |
DISTI #
3516847
|
element14 Asia-Pacific | VARISTOR, MLV, 77V, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 23 |
|
$0.3296 / $0.6874 | Buy Now |
DISTI #
3516847RL
|
Farnell | VARISTOR, MLV, 77V, 1812 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 23 |
|
$0.3129 / $0.4536 | Buy Now |
DISTI #
3516847
|
Farnell | VARISTOR, MLV, 77V, 1812 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 23 |
|
$0.3129 / $0.6270 | Buy Now |
Part Details for B72580T0300K062
B72580T0300K062 CAD Models
B72580T0300K062 Part Data Attributes:
|
B72580T0300K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72580T0300K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 38V, 4.2J, SURFACE MOUNT, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Chip, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 4.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.015 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 38 V |