Part Details for B72540T600K62 by TDK Corporation
Overview of B72540T600K62 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72540T600K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B72540T600K62
|
Mouser Electronics | Varistors CT2220K60G RoHS: Compliant | 849 |
|
$0.5850 / $1.5300 | Buy Now |
DISTI #
B72540T0600K062
|
Avnet Abacus | Varistor Multilayer 800pF 10A 100V 2220 SMD T/R (Alt: B72540T0600K062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 21000 |
|
Buy Now |