Part Details for B72540T300K62 by TDK Corporation
Overview of B72540T300K62 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72540T300K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72540T0300K062
|
Avnet Americas | Varistor Multilayer 4000pF 10A 47V 2220 SMD T/R - Tape and Reel (Alt: B72540T0300K062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8299 | Buy Now |
DISTI #
B72540T300K62
|
TTI | Varistors COMPLETE MFG PN 871-B72540T0300K062 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5670 / $0.6180 | Buy Now |
DISTI #
B72540T0300K062
|
Avnet Americas | Varistor Multilayer 4000pF 10A 47V 2220 SMD T/R - Tape and Reel (Alt: B72540T0300K062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8299 | Buy Now |
DISTI #
B72540T0300K062
|
Avnet Abacus | Varistor Multilayer 4000pF 10A 47V 2220 SMD T/R (Alt: B72540T0300K062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 225000 |
|
Buy Now |