Part Details for B72540T0600K062 by TDK Epcos
Overview of B72540T0600K062 by TDK Epcos
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72540T0600K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4044
|
Newark | Varistor, Mlv, 2220, 165V Rohs Compliant: Yes |Epcos B72540T0600K062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$1.0300 / $1.5900 | Buy Now |
DISTI #
495-7485-1-ND
|
DigiKey | VARISTOR 100V 2220 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12807 In Stock |
|
$0.5720 / $1.5300 | Buy Now |
DISTI #
B72540T0600K062
|
TME | Varistor: multilayer, SMD, 2220, 60VAC, 85VDC, 6.8J, 800A, 165V, 20mW Min Qty: 1000 | 0 |
|
$0.6800 | RFQ |
DISTI #
SMC-B72540T0600K062
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 95 |
|
RFQ | |
|
Chip1Cloud | VARISTOR 100V 2220 | 8780 |
|
RFQ | |
DISTI #
3525400
|
element14 Asia-Pacific | VARISTOR, MLV, 2220, 165V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8931 / $1.6311 | Buy Now |
DISTI #
3525400RL
|
element14 Asia-Pacific | VARISTOR, MLV, 2220, 165V RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8931 / $1.1366 | Buy Now |
DISTI #
3525400
|
Farnell | VARISTOR, MLV, 2220, 165V RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6187 / $1.0566 | Buy Now |
DISTI #
3525400RL
|
Farnell | VARISTOR, MLV, 2220, 165V RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.6187 / $0.8108 | Buy Now |
Part Details for B72540T0600K062
B72540T0600K062 CAD Models
B72540T0600K062 Part Data Attributes:
|
B72540T0600K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72540T0600K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 85V, 6.8J, SURFACE MOUNT, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Chip, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 6.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 85 V |
Alternate Parts for B72540T0600K062
This table gives cross-reference parts and alternative options found for B72540T0600K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72540T0600K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72540-T0600-K062 | RESISTOR, VOLTAGE DEPENDENT, 85V, 6.8J, SURFACE MOUNT, CHIP | TDK Epcos | B72540T0600K062 vs B72540-T0600-K062 |