Part Details for B72540T0300K062V09 by TDK Epcos
Overview of B72540T0300K062V09 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72540T0300K062V09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 235 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | VARISTOR, 12J, SURFACE MOUNT | 188 |
|
$0.3750 / $1.2500 | Buy Now |
DISTI #
B72540T0300K062V09
|
TME | Varistor: metal-oxide, SMD, 2220, 30VAC, 38VDC, 12J, 1.2kA, 20mW Min Qty: 1000 | 0 |
|
$0.4040 | RFQ |