Part Details for B72530T500K62 by TDK Corporation
Overview of B72530T500K62 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72530T500K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72530T0500K062
|
Avnet Americas | Var MOV 50VAC/65VDC 200A 82V 1210 SMD Blister T/R - Tape and Reel (Alt: B72530T0500K062) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2733 | Buy Now |
DISTI #
B72530T0500K062
|
Avnet Americas | Var MOV 50VAC/65VDC 200A 82V 1210 SMD Blister T/R - Tape and Reel (Alt: B72530T0500K062) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2733 | Buy Now |
DISTI #
B72530T0500K062
|
Avnet Americas | Var MOV 50VAC/65VDC 200A 82V 1210 SMD Blister T/R - Tape and Reel (Alt: B72530T0500K062) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2733 | Buy Now |
DISTI #
B72530T0500K062
|
Avnet Americas | Var MOV 50VAC/65VDC 200A 82V 1210 SMD Blister T/R - Tape and Reel (Alt: B72530T0500K062) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2733 | Buy Now |
DISTI #
B72530T0500K062
|
Avnet Abacus | Var MOV 50VAC/65VDC 200A 82V 1210 SMD Blister T/R (Alt: B72530T0500K062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 128000 |
|
Buy Now |