Part Details for B72530T300K62 by TDK Corporation
Overview of B72530T300K62 by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72530T300K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72530T0300K062
|
Avnet Americas | Var MOV 30VAC/38VDC 300A 47V 1210 SMD Blister T/R - Tape and Reel (Alt: B72530T0300K062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.2733 | Buy Now |
DISTI #
871-B72530T300K62
|
Mouser Electronics | Varistors 1210 30V 300A 1000pF RoHS: Compliant | 14814 |
|
$0.1880 / $0.5700 | Buy Now |
DISTI #
V36:1790_06313494
|
Arrow Electronics | Var MLV 30VAC/38VDC 300A 47V 1210 SMD T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2209 | Americas - 272000 |
|
$0.0629 / $0.1291 | Buy Now |
DISTI #
V72:2272_06313494
|
Arrow Electronics | Var MLV 30VAC/38VDC 300A 47V 1210 SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1944 Container: Cut Strips | Americas - 103 |
|
$0.1951 / $0.2739 | Buy Now |
DISTI #
77689032
|
Verical | Var MLV 30VAC/38VDC 300A 47V 1210 SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2209 | Americas - 272000 |
|
$0.0629 | Buy Now |
DISTI #
80011454
|
Verical | Var MLV 30VAC/38VDC 300A 47V 1210 SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2411 | Americas - 16000 |
|
$0.3153 / $0.3932 | Buy Now |
DISTI #
35865454
|
Verical | Var MLV 30VAC/38VDC 300A 47V 1210 SMD T/R Min Qty: 31 Package Multiple: 1 Date Code: 1944 | Americas - 103 |
|
$0.1951 / $0.2684 | Buy Now |
DISTI #
B72530T300K62
|
TTI | Varistors 1210 30V 300A 1000pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 28000 In Stock |
|
$0.1820 / $0.1940 | Buy Now |
DISTI #
B72530T0300K062
|
Avnet Americas | Var MOV 30VAC/38VDC 300A 47V 1210 SMD Blister T/R - Tape and Reel (Alt: B72530T0300K062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.2733 | Buy Now |
DISTI #
B72530T0300K062
|
Avnet Abacus | Var MOV 30VAC/38VDC 300A 47V 1210 SMD Blister T/R (Alt: B72530T0300K062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 138000 |
|
Buy Now |