Part Details for B72530T0300K062 by TDK Epcos
Overview of B72530T0300K062 by TDK Epcos
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72530T0300K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4043
|
Newark | Tvs Varistor, 77V, Mlv, 1210, Voltage Rating Vac:30V, Voltage Rating Vdc:38V, Product Range:Standard B725, Clamping Voltage Vc Max:77V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:300A Rohs Compliant: Yes |Epcos B72530T0300K062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5480 |
|
$0.3710 / $0.5930 | Buy Now |
DISTI #
84X0404
|
Newark | Ct1210K30G/Tape & Reel |Epcos B72530T0300K062 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-2604-1-ND
|
DigiKey | VARISTOR 47V 300A 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80116 In Stock |
|
$0.1884 / $0.5700 | Buy Now |
DISTI #
B72530T0300K062
|
TME | Varistor: ceramics, SMD, 1210, 30VAC, 38VDC, 2J, 300A, 47V, 1nF Min Qty: 8000 | 0 |
|
$0.2280 | RFQ |
DISTI #
B72530T300K62
|
TME | Varistor: metal-oxide, SMD, 1210, 30VAC, 38VDC, 2J, 300A, 10mW Min Qty: 3 | 6871 |
|
$0.1570 / $0.3900 | Buy Now |
|
Karl Kruse GmbH & Co KG | RES VDR 30V CHP 1210 | 2000 |
|
RFQ | |
DISTI #
WVDR3260
|
Rutronik | VC 1210 DC=38V CL=77V 2J RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2207 / $0.2596 | Buy Now |
DISTI #
82E4862
|
Bürklin Elektronik | Varistor, SMD 1210, VV 47 V, 300 A, 38 V (DC), 30 V (AC), ±10 %, 0.01 VA (AC), 2 J Min Qty: 1 | 1105 |
|
$0.3019 / $0.8087 | Buy Now |
|
Chip1Cloud | VARISTOR 47V 300A 1210 | 83000 |
|
RFQ | |
DISTI #
3525412RL
|
element14 Asia-Pacific | VARISTOR, MLV, 1210, 77V RoHS: Compliant Min Qty: 50 Container: Reel | 1485 |
|
$0.2056 / $0.5161 | Buy Now |
Part Details for B72530T0300K062
B72530T0300K062 CAD Models
B72530T0300K062 Part Data Attributes:
|
B72530T0300K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72530T0300K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 38V, 2J, SURFACE MOUNT, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 38 V |