Part Details for B72220S271K101 by TDK Corporation
Overview of B72220S271K101 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220S271K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06313110
|
Arrow Electronics | Metal Oxide Leaded Varistors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2137 | Americas - 4828 |
|
$0.2079 / $0.3432 | Buy Now |
DISTI #
V99:2348_06313110
|
Arrow Electronics | Metal Oxide Leaded Varistors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 | Americas - 1840 |
|
$0.4185 / $0.5065 | Buy Now |
DISTI #
77685751
|
Verical | Metal Oxide Leaded Varistors RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2336 | Americas - 16750 |
|
$0.5209 / $0.6496 | Buy Now |
DISTI #
63374527
|
Verical | Metal Oxide Leaded Varistors RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2137 | Americas - 4828 |
|
$0.2079 / $0.2393 | Buy Now |
DISTI #
63983360
|
Verical | Metal Oxide Leaded Varistors RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2228 | Americas - 1840 |
|
$0.4185 / $0.4699 | Buy Now |
DISTI #
B72220S271K101
|
TTI | Varistors 275volts 8000A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50050 In Stock |
|
$0.3210 / $0.4550 | Buy Now |
DISTI #
B72220S0271K101
|
Avnet Abacus | Varistor Metal Oxide 850pF 100A 430V Through Hole Bulk (Alt: B72220S0271K101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 5 Days | Abacus - 101750 |
|
Buy Now |