Part Details for B72220S2621K503 by TDK Corporation
Overview of B72220S2621K503 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220S2621K503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220S2621K503
|
Avnet Americas | Varistor Metal Oxide 625V 380pF 100A 1650V Through Hole Bulk - Bulk (Alt: B72220S2621K503) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1082 | Buy Now |
DISTI #
871-B72220S2621K503
|
Mouser Electronics | Varistors 625VAC 10% 20mm AdvanceD RoHS: Compliant | 0 |
|
$0.8730 | Order Now |
DISTI #
B72220S2621K503
|
Avnet Americas | Varistor Metal Oxide 625V 380pF 100A 1650V Through Hole Bulk - Bulk (Alt: B72220S2621K503) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1082 | Buy Now |