-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 350V, 151J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220S0271K151
|
Avnet Americas | Var 275VAC 350VDC 8000A 430V Thru-Hole T/R - Tape and Reel (Alt: B72220S0271K151) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4902 | Buy Now |
DISTI #
B72220S0271K151
|
Avnet Americas | Var 275VAC 350VDC 8000A 430V Thru-Hole T/R - Tape and Reel (Alt: B72220S0271K151) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4902 | Buy Now |
DISTI #
871-B72220S0271K151
|
Mouser Electronics | Varistors 275VAC 10% 20mm StandarD RoHS: Compliant | 2620 |
|
$0.3380 / $0.9000 | Buy Now |
DISTI #
79021595
|
Verical | Var MOV 275VAC/350VDC 8000A 430V Thru-Hole Radial RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2401 | Americas - 54000 |
|
$0.2848 / $0.3078 | Buy Now |
DISTI #
B72220S0271K151
|
TTI | Varistors 275VAC 10% 20mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3300 / $0.3370 | Buy Now |
DISTI #
B72220S0271K151
|
Avnet Americas | Var 275VAC 350VDC 8000A 430V Thru-Hole T/R - Tape and Reel (Alt: B72220S0271K151) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4902 | Buy Now |
DISTI #
B72220S0271K151
|
Avnet Americas | Var 275VAC 350VDC 8000A 430V Thru-Hole T/R - Tape and Reel (Alt: B72220S0271K151) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4902 | Buy Now |
DISTI #
B72220S0271K151
|
Avnet Abacus | Var 275VAC 350VDC 8000A 430V Thru-Hole T/R (Alt: B72220S0271K151) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220S0271K151
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72220S0271K151
TDK Corporation
Varistor, 350V, 151J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 151 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 20 INCH | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for B72220S0271K151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S0271K151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE24M02750J | RESISTOR, VOLTAGE DEPENDENT, 350V, 151J, THROUGH HOLE MOUNT | Kyocera AVX Components | B72220S0271K151 vs VE24M02750J |
B72220S0271K151 | RESISTOR, VOLTAGE DEPENDENT, 350V, 151J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72220S0271K151 vs B72220S0271K151 |