-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0271K151
|
Avnet Americas | Var MOV 275VAC/350VDC 4500A 430V Radial - Tape and Reel (Alt: B72214S0271K151) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2441 | Buy Now |
DISTI #
B72214S0271K151
|
Avnet Americas | Var MOV 275VAC/350VDC 4500A 430V Radial - Tape and Reel (Alt: B72214S0271K151) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2441 | Buy Now |
DISTI #
871-B72214S0271K151
|
Mouser Electronics | Varistors 275VAC 10% 14mm StandarD RoHS: Compliant | 6715 |
|
$0.1680 / $0.5500 | Buy Now |
DISTI #
79055989
|
Verical | Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 639000 |
|
$0.1504 / $0.1890 | Buy Now |
DISTI #
B72214S0271K151
|
Avnet Americas | Var MOV 275VAC/350VDC 4500A 430V Radial - Tape and Reel (Alt: B72214S0271K151) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2441 | Buy Now |
DISTI #
B72214S0271K151
|
Avnet Americas | Var MOV 275VAC/350VDC 4500A 430V Radial - Tape and Reel (Alt: B72214S0271K151) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2441 | Buy Now |
DISTI #
B72214S0271K151
|
Avnet Abacus | Var MOV 275VAC/350VDC 4500A 430V Radial (Alt: B72214S0271K151) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Abacus - 322000 |
|
Buy Now | |
DISTI #
B72214S0271K151
|
Avnet Asia | Var MOV 275VAC/350VDC 4500A 430V Radial (Alt: B72214S0271K151) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214S0271K151
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72214S0271K151
TDK Corporation
Varistor, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B72214S0271K151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S0271K151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIOV-S14K275 | Varistor, 350V, 71J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214S0271K151 vs SIOV-S14K275 |
B72214S0271K101V87 | Varistor, 350V, 71J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214S0271K151 vs B72214S0271K101V87 |
B72214S0271K101V87 | RESISTOR, VOLTAGE DEPENDENT, 350V, 71J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72214S0271K151 vs B72214S0271K101V87 |
B72214S0271K101 | Varistor, 350V, 71J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214S0271K151 vs B72214S0271K101 |