Part Details for B72214S0271K131 by TDK Corporation
Overview of B72214S0271K131 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S0271K131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0271K131
|
Avnet Americas | 14MM, 275VAC, 10% STANDARD - Bulk (Alt: B72214S0271K131) Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2441 | Buy Now |
DISTI #
B72214S0271K131
|
Avnet Americas | EPCB72214S271K131 - Bulk (Alt: B72214S0271K131) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2441 | Buy Now |
DISTI #
871-B72214S0271K131
|
Mouser Electronics | Varistors 275VAC 10% 14mm StandarD RoHS: Compliant | 2869 |
|
$0.1680 / $0.5300 | Buy Now |
DISTI #
69193854
|
Verical | Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial Ammo/T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2313 | Americas - 500 |
|
$0.2577 / $0.2649 | Buy Now |
DISTI #
B72214S0271K131
|
Avnet Americas | 14MM, 275VAC, 10% STANDARD - Bulk (Alt: B72214S0271K131) Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2441 | Buy Now |
DISTI #
B72214S0271K131
|
Avnet Americas | EPCB72214S271K131 - Bulk (Alt: B72214S0271K131) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2441 | Buy Now |
DISTI #
B72214S0271K131
|
Avnet Abacus | EPCB72214S271K131 (Alt: B72214S0271K131) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |