-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 350V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8500
|
Newark | Varistor, 14Mm, 275V, Voltage Rating Vac:275V, Voltage Rating V Dc:350V, Product Range:Advanced-Mp Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 14Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72214P2271K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.1280 | Buy Now |
DISTI #
495-B72214P2271K101-ND
|
DigiKey | VARISTOR 430V 6KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
28830 In Stock |
|
$0.2077 / $0.5600 | Buy Now |
|
Future Electronics | B722 Series 350 V 275 Vrms 710 V Clamp 6000 A 530 pF AdvanceD-MP Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2350 / $0.2500 | Buy Now |
|
Quest Components | VARISTOR, 350V, 130J, THROUGH HOLE MOUNT | 1309 |
|
$0.1948 / $0.4674 | Buy Now |
DISTI #
B72214P2271K101
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 6000A, -40÷105°C Min Qty: 1 | 25 |
|
$0.2470 / $0.8580 | Buy Now |
|
NexGen Digital | 2500 |
|
RFQ | ||
DISTI #
82E6198
|
Bürklin Elektronik | Varistor, radial, VV 430 V, 6000 A, 350 V (DC), 275 V (AC), ±10 %, 0.6 VA (AC), 130 J Min Qty: 10 | 2323 |
|
$0.5718 / $0.8738 | Buy Now |
DISTI #
1781931
|
element14 Asia-Pacific | VARISTOR, 14MM, 275V RoHS: Compliant Min Qty: 5 Container: Each | 14583 |
|
$0.3247 / $0.7026 | Buy Now |
DISTI #
1781931
|
Farnell | VARISTOR, 14MM, 275V RoHS: Compliant Min Qty: 5 Lead time: 22 Weeks, 1 Days Container: Each | 14378 |
|
$0.3206 / $0.6237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214P2271K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214P2271K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 350V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 130 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |