Part Details for B72210S250K101 by TDK Corporation
Results Overview of B72210S250K101 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72210S250K101 Information
B72210S250K101 by TDK Corporation is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72210S250K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S250K101
|
TTI | Varistors 25volts 500A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$0.1450 / $0.1510 | Buy Now |
DISTI #
B72210S0250K101
|
Avnet Abacus | Varistor Metal Oxide 3200pF 5A 39V Through Hole Bulk (Alt: B72210S0250K101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 99000 |
|
Buy Now |
Part Details for B72210S250K101
B72210S250K101 CAD Models
B72210S250K101 Part Data Attributes
|
B72210S250K101
TDK Corporation
Buy Now
|
Compare Parts:
B72210S250K101
TDK Corporation
Select a part to compare: |
Samacsys Manufacturer | TDK |