Part Details for B72210S2301K131 by TDK Corporation
Overview of B72210S2301K131 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S2301K131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S2301K131
|
Avnet Americas | Var 300VAC 385VDC 3500A 470V Thru-Hole T/R - Tape and Reel (Alt: B72210S2301K131) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2274 | Buy Now |
DISTI #
871-B72210S2301K131
|
Mouser Electronics | Varistors 300VAC 10% 10mm AdvanceD RoHS: Compliant | 1557 |
|
$0.1800 / $0.5100 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
B72210S2301K131
|
Avnet Americas | Var 300VAC 385VDC 3500A 470V Thru-Hole T/R - Tape and Reel (Alt: B72210S2301K131) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2274 | Buy Now |
DISTI #
B72210S2301K131
|
Avnet Abacus | Var 300VAC 385VDC 3500A 470V Thru-Hole T/R (Alt: B72210S2301K131) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B72210S2301K131
|
Avnet Asia | Var 300VAC 385VDC 3500A 470V Thru-Hole T/R (Alt: B72210S2301K131) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for B72210S2301K131
B72210S2301K131 CAD Models
B72210S2301K131 Part Data Attributes:
|
B72210S2301K131
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72210S2301K131
TDK Corporation
Varistor, 385V, 60J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |