-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 385V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7768
|
Newark | Varistor, Mov, 775V, Disc 10Mm, Voltage Rating Vac:300V, Voltage Rating V Dc:385V, Product Range:Advanced B722 Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 10Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Epcos B72210S2301K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$0.0740 | Buy Now |
DISTI #
81AC7665
|
Newark | 10Mm/300V Rohs Compliant: No |Epcos B72210S2301K101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.4200 | Buy Now |
DISTI #
495-1434-ND
|
DigiKey | VARISTOR 470V 3.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13183 In Stock |
|
$0.1372 / $0.4100 | Buy Now |
|
Future Electronics | B722 Series 385 V 300 Vrms 775 V Clamp 3500 A 200 pF AdvanceD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$0.1490 / $0.1770 | Buy Now |
|
Quest Components | VARISTOR, 385V, 60J, THROUGH HOLE MOUNT | 12 |
|
$0.1980 | Buy Now |
DISTI #
B72210S2301K101
|
TME | Varistor: metal-oxide, THT, 300VAC, 385VDC, 470V, 3500A, -40÷105°C Min Qty: 500 | 0 |
|
$0.2540 | RFQ |
DISTI #
82E4584
|
Bürklin Elektronik | Varistor, radial, VV 470 V, 3500 A, 385 V (DC), 300 V (AC), ±10 %, 0.4 VA (AC), 60 J Min Qty: 10 | 1004 |
|
$0.3234 / $0.5282 | Buy Now |
|
Chip1Cloud | VARISTOR 470V 3.5KA DISC 10MM | 2510 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
Buy Now | |
DISTI #
2769044
|
element14 Asia-Pacific | VARISTOR, MOV, 775V, DISC 10MM RoHS: Compliant Min Qty: 1 Container: Each | 446 |
|
$0.1491 / $0.3801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72210S2301K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72210S2301K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 385V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |