Part Details for B72210S2271K111 by TDK Corporation
Overview of B72210S2271K111 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S2271K111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S2271K111
|
Avnet Americas | EPCB72210S2271K111 - Tape and Reel (Alt: B72210S2271K111) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2274 | Buy Now |
DISTI #
871-B72210S2271K111
|
Mouser Electronics | Varistors 275VAC 10% 10mm AdvanceD RoHS: Compliant | 2999 |
|
$0.1800 / $0.5100 | Buy Now |
DISTI #
77782491
|
Verical | Var MOV 275VAC/350VDC 3500A 430V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 336 |
|
$0.4984 / $0.5145 | Buy Now |
DISTI #
B72210S2271K111
|
Avnet Americas | EPCB72210S2271K111 - Tape and Reel (Alt: B72210S2271K111) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2274 | Buy Now |
DISTI #
B72210S2271K111
|
Avnet Abacus | EPCB72210S2271K111 (Alt: B72210S2271K111) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |