-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 350V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0815
|
Newark | 10Mm/275V Rohs Compliant: No |Epcos B72210S2271K101 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5700 |
|
$0.2680 | Buy Now |
DISTI #
24AC7767
|
Newark | Varistor, Mov, 710V, Disc 10Mm, Voltage Rating Vac:275V, Voltage Rating V Dc:350V, Product Range:Advanced B722 Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 10Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Epcos B72210S2271K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13491 |
|
$0.2660 / $0.4080 | Buy Now |
DISTI #
495-1433-ND
|
DigiKey | VARISTOR 430V 3.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22253 In Stock |
|
$0.1314 / $0.3300 | Buy Now |
|
Future Electronics | B722 Series 350 V 275 Vrms 710 V Clamp 3500 A 220 pF AdvanceD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$0.1490 / $0.1690 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 500 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | 400 |
|
$0.1800 / $0.9000 | Buy Now | |
DISTI #
B72210S2271K101
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 3500A, -40÷105°C Min Qty: 1 | 257 |
|
$0.1400 / $0.3250 | Buy Now |
|
ComSIT USA | METAL OXIDE VARISTOR Varistor, 350V, 55J, Through Hole Mount RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
WVDR3010
|
Rutronik | VDR 10mm DC=350V CL=710V 55J RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3176 / $0.7502 | Buy Now |
DISTI #
82E4574
|
Bürklin Elektronik | Varistor, radial, VV 430 V, 3500 A, 350 V (DC), 275 V (AC), ±10 %, 0.4 VA (AC), 55 J Min Qty: 1 | 999 |
|
$0.3040 / $0.5863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72210S2271K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72210S2271K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 350V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 55 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |