Part Details for B72210S151K101 by TDK Corporation
Overview of B72210S151K101 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S151K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S0151K101
|
Avnet Americas | Var MOV 150VAC/200VDC 2500A 240V Radial Bulk - Bulk (Alt: B72210S0151K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1581 | Buy Now |
DISTI #
B72210S0151K101
|
Avnet Americas | Var MOV 150VAC/200VDC 2500A 240V Radial Bulk - Bulk (Alt: B72210S0151K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1581 | Buy Now |
DISTI #
B72210S151K101
|
TTI | Varistors 150volts 2500A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1120 / $0.1280 | Buy Now |
DISTI #
B72210S0151K101
|
Avnet Americas | Var MOV 150VAC/200VDC 2500A 240V Radial Bulk - Bulk (Alt: B72210S0151K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1581 | Buy Now |
DISTI #
B72210S0151K101
|
Avnet Americas | Var MOV 150VAC/200VDC 2500A 240V Radial Bulk - Bulk (Alt: B72210S0151K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1581 | Buy Now |
DISTI #
B72210S0151K101
|
Avnet Abacus | Var MOV 150VAC/200VDC 2500A 240V Radial Bulk (Alt: B72210S0151K101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 102000 |
|
Buy Now | |
DISTI #
B72210S151K101
|
Avnet Asia | Var MOV 150VAC/200VDC 2500A 240V Radial Bulk (Alt: B72210S151K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | 0 |
|
RFQ |