Part Details for B72210S0151K151 by TDK Corporation
Overview of B72210S0151K151 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S0151K151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S0151K151
|
Avnet Americas | 10MM, 150VAC, 10%, STANDARD - Tape and Reel (Alt: B72210S0151K151) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1969 | Buy Now |
DISTI #
B72210S0151K151
|
Avnet Americas | EPCB72210S151K151 - Tape and Reel (Alt: B72210S0151K151) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1969 | Buy Now |
DISTI #
871-B72210S151K151
|
Mouser Electronics | Varistors 150VAC 10% 10mm StandarD RoHS: Compliant | 0 |
|
$0.1560 / $0.4400 | Order Now |
DISTI #
13610184
|
Verical | SIOV METAL OXIDE VARISTOR RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$0.1246 / $0.1430 | Buy Now |
DISTI #
B72210S0151K151
|
TTI | Varistors 150VAC 10% 10mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1510 | Buy Now |
DISTI #
B72210S0151K151
|
Avnet Americas | 10MM, 150VAC, 10%, STANDARD - Tape and Reel (Alt: B72210S0151K151) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1969 | Buy Now |
DISTI #
B72210S0151K151
|
Avnet Americas | EPCB72210S151K151 - Tape and Reel (Alt: B72210S0151K151) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1969 | Buy Now |
DISTI #
B72210S0151K151
|
Avnet Abacus | EPCB72210S151K151 (Alt: B72210S0151K151) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for B72210S0151K151
B72210S0151K151 CAD Models
B72210S0151K151 Part Data Attributes:
|
B72210S0151K151
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72210S0151K151
TDK Corporation
Varistor, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |