-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 350V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8494
|
Newark | Varistor, 10Mm, 275V, Voltage Rating Vac:275V, Voltage Rating V Dc:350V, Product Range:Advanced-Mp Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 10Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72210P2271K101 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1828 |
|
$0.5510 / $0.7500 | Buy Now |
DISTI #
34R3237
|
Newark | Varistor, 710V, 10Mm Disc, Voltage Rating Vac:275V, Voltage Rating Vdc:350V, Product Range:Advanced-Mp Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:3.5Ka Rohs Compliant: Yes |Epcos B72210P2271K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2780 / $0.6000 | Buy Now |
DISTI #
495-4288-ND
|
DigiKey | VARISTOR 430V 3.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
17629 In Stock |
|
$0.1635 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1928 | Buy Now |
DISTI #
B72210P2271K101
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 3500A, -40÷105°C Min Qty: 500 | 0 |
|
$0.2860 | RFQ |
DISTI #
WVDR2984
|
Rutronik | VDR 10mm DC=350V CL=710V 60J RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 6500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3158 / $0.5590 | Buy Now |
DISTI #
3386841
|
element14 Asia-Pacific | TVS VARISTOR, METAL OXIDE, 710V, DISC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2957 |
|
$0.2895 / $0.5813 | Buy Now |
DISTI #
1781925
|
element14 Asia-Pacific | VARISTOR, 10MM, 275V RoHS: Compliant Min Qty: 5 Container: Each | 1843 |
|
$0.4639 / $0.5931 | Buy Now |
DISTI #
1781925
|
Farnell | VARISTOR, 10MM, 275V RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Each | 1828 |
|
$0.4618 / $0.5394 | Buy Now |
DISTI #
3386841
|
Farnell | TVS VARISTOR, METAL OXIDE, 710V, DISC RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 2907 |
|
$0.2878 / $0.5293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72210P2271K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72210P2271K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 350V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for B72210P2271K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72210P2271K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72210P2271K101 | Varistor, 350V, 60J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72210P2271K101 vs B72210P2271K101 |