Part Details for B72207S600K101 by TDK Corporation
Overview of B72207S600K101 by TDK Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S600K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0600K101
|
Avnet Americas | Var MOV 60VAC/85VDC 1200A 100V Radial Bulk - Bulk (Alt: B72207S0600K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1056 | Buy Now |
DISTI #
B72207S0500K101
|
Avnet Americas | Var MOV 60VAC/85VDC 1200A 100V Radial Bulk - Bulk (Alt: B72207S0500K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1056 | Buy Now |
DISTI #
B72207S0500K101
|
Avnet Americas | Var MOV 60VAC/85VDC 1200A 100V Radial Bulk - Bulk (Alt: B72207S0500K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1056 | Buy Now |
DISTI #
05J9334
|
Avnet Americas | Var MOV 60VAC/85VDC 1200A 100V Radial Bulk - Bulk (Alt: 05J9334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
V36:1790_06312667
|
Arrow Electronics | Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial Bulk Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2236 | Americas - 3958 |
|
$0.0390 / $0.0697 | Buy Now |
DISTI #
65162550
|
Verical | Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial Bulk Min Qty: 85 Package Multiple: 1 Date Code: 2236 | Americas - 3958 |
|
$0.0390 | Buy Now |
DISTI #
B72207S600K101
|
TTI | Varistors 60volts 1200A RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.0770 / $0.0850 | Buy Now |
DISTI #
05J9334
|
Avnet Americas | Var MOV 60VAC/85VDC 1200A 100V Radial Bulk - Bulk (Alt: 05J9334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
B72207S0600K101
|
Avnet Americas | Var MOV 60VAC/85VDC 1200A 100V Radial Bulk - Bulk (Alt: B72207S0600K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1056 | Buy Now |
DISTI #
B72207S0500K101
|
Avnet Americas | Var MOV 60VAC/85VDC 1200A 100V Radial Bulk - Bulk (Alt: B72207S0500K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1056 | Buy Now |