Part Details for B72207S0461K151 by TDK Corporation
Overview of B72207S0461K151 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S0461K151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0461K151
|
Avnet Americas | 7MM, 460VAC, 10%, STANDARD - Tape and Reel (Alt: B72207S0461K151) Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 | Buy Now |
DISTI #
B72207S0461K151
|
Avnet Americas | EPCB72207S461K151 - Tape and Reel (Alt: B72207S0461K151) Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 | Buy Now |
DISTI #
871-B72207S0461K151
|
Mouser Electronics | Varistors 460VAC 10% 7mm StandarD RoHS: Compliant | 0 |
|
$0.1260 / $0.4200 | Order Now |
DISTI #
B72207S0461K151
|
Avnet Americas | 7MM, 460VAC, 10%, STANDARD - Tape and Reel (Alt: B72207S0461K151) Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 | Buy Now |
DISTI #
B72207S0461K151
|
Avnet Americas | EPCB72207S461K151 - Tape and Reel (Alt: B72207S0461K151) Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 | Buy Now |
DISTI #
B72207S0461K151
|
Avnet Abacus | EPCB72207S461K151 (Alt: B72207S0461K151) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |