Part Details for B6251G1-NPP3G-50 by Amphenol RF
Overview of B6251G1-NPP3G-50 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B6251G1-NPP3G-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7580
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Jack, Through Hole Vertical, 50 Ohm, Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf B6251G1-NPP3G-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$2.2800 / $3.4000 | Buy Now |
DISTI #
AMRB6251G1-NPP3G-50
|
Heilind Electronics | BNC-STRAIGHT PCB JACK 0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
B6251G1-NPP3G-50
|
TME | Connector: BNC, socket, female, straight, THT, for panel mounting Min Qty: 1 | 0 |
|
$1.7800 / $2.5600 | RFQ |
DISTI #
B6251G1NPP3G50
|
TME | Socket, BNC, female, straight, 50Ω, THT, for panel mounting Min Qty: 1000 | 0 |
|
$1.7700 | RFQ |
DISTI #
AMRB6251G1-NPP3G-50
|
Interstate Connecting Components | BNC-STRAIGHT PCB JACK 0 | 0 |
|
Buy Now | |
DISTI #
1076290
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 670 |
|
$2.6398 / $4.6954 | Buy Now |
DISTI #
1076290
|
Farnell | RF COAXIAL, BNC, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 2 Days Container: Each | 380 |
|
$2.2293 / $3.8949 | Buy Now |