-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9347
|
Newark | Thermistor, Ntc, 3455K, 10Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:B57330V2 Series, Thermistor Mounting:Smd, Beta Value (K):3455K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:Wraparound Rohs Compliant: Yes |Epcos B57330V2103F260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9010 |
|
$0.6830 / $1.2600 | Buy Now |
DISTI #
495-5816-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73425 In Stock |
|
$0.0604 / $0.2100 | Buy Now |
|
Future Electronics | NTC Thermistors SMD 0603 10000 Ohm 1% 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0814 / $0.0889 | Buy Now |
|
Onlinecomponents.com |
10666 Partner Stock |
|
$0.0810 / $0.0950 | Buy Now | |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0924 / $0.5280 | Buy Now | |
DISTI #
B57330V2103F260
|
TME | NTC thermistor, 10kΩ, -55÷125°C, 180mW, ±1%, SMD, 3455K, 0603 Min Qty: 10 | 0 |
|
$0.0533 / $0.1175 | RFQ |
|
ComSIT USA | SMD NTC THERMISTOR NTC Thermistor, 10000ohm, Surface Mount RoHS: Compliant | Europe - 24000 |
|
RFQ | |
DISTI #
WNTC1799
|
Rutronik | NTC 0603 10K 1% 0,18W B=3455 1% RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0692 / $0.0753 | Buy Now |
DISTI #
SMC-B57330V2103F260
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2846 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57330V2103F260
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57330V2103F260
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.18 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3455 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% |