Part Details for B50-053-0000220 by ITT Interconnect Solutions
Overview of B50-053-0000220 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B50-053-0000220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B50-053-0000220-ND
|
DigiKey | CONN SMC JACK R/A 50 OHM PCB Min Qty: 1000 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$6.0468 | Buy Now |
DISTI #
B50-053-0000220
|
Avnet Americas | Conn SMC F 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: B50-053-0000220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-SMCJACKR/APCB
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$6.0400 | Order Now |
DISTI #
ITTB50-053-0000220
|
Heilind Electronics | SMC JACK RA PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4200 / $14.8600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | RF SMC CONNECTOR, MALE, BOARD MOUNT, SOLDER TERMINAL, JACK | 180 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | RF SMC CONNECTOR, MALE, BOARD MOUNT, SOLDER TERMINAL, JACK | 4 |
|
$16.5948 / $18.6692 | Buy Now |
DISTI #
ITTB50-053-0000220
|
Interstate Connecting Components | SMC JACK RA PCB | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for B50-053-0000220
B50-053-0000220 CAD Models
B50-053-0000220 Part Data Attributes:
|
B50-053-0000220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
B50-053-0000220
ITT Interconnect Solutions
RF SMC Connector, Male, Board Mount, Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 4GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |