Part Details for B45197A2107K509 by KEMET Corporation
Overview of B45197A2107K509 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45197A2107K509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Bristol Electronics | 1503 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 100UF, SURFACE MOUNT, 2917 | 960 |
|
$0.8732 / $2.1168 | Buy Now |
Part Details for B45197A2107K509
B45197A2107K509 CAD Models
B45197A2107K509 Part Data Attributes:
|
B45197A2107K509
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A2107K509
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495X107K010ZTE100 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1152 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45197A2107K509
This table gives cross-reference parts and alternative options found for B45197A2107K509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A2107K509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE107K010CBLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45197A2107K509 vs TBJE107K010CBLD0924 |
TBJE107K010CRLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45197A2107K509 vs TBJE107K010CRLD0000 |
TBJE107K010CRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45197A2107K509 vs TBJE107K010CRSD0845 |
B45198R2107K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45197A2107K509 vs B45198R2107K506 |
TBJE107K010CSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45197A2107K509 vs TBJE107K010CSLD0900 |
TBJE107K010CSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45197A2107K509 vs TBJE107K010CSSD0924 |
TBJE107K010CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45197A2107K509 vs TBJE107K010CBSD0923 |
TCKIA107ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45197A2107K509 vs TCKIA107ET |
TBJE107K010CSSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45197A2107K509 vs TBJE107K010CSSD0000 |
TBJE107K010CBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45197A2107K509 vs TBJE107K010CBSD0023 |