Part Details for B45196H2106K109 by TDK Epcos
Overview of B45196H2106K109 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196H2106K109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1206 | 1428 |
|
$0.8727 / $2.3272 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1206 (Also Known As: B45196-H2106-K109) | 1428 |
|
$0.8727 / $2.3272 | Buy Now |
Part Details for B45196H2106K109
B45196H2106K109 CAD Models
B45196H2106K109 Part Data Attributes
|
B45196H2106K109
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196H2106K109
TDK Epcos
CAPACITOR, CASE A 10UF 10V CAPACITOR, CASE A 10UF 10V; CAPACITANCE:10UF; VOLTAGE RATING, DC:10V; CAPACITOR DIELECTRIC TYPE:TANTALUM ELECTROLYTIC; SERIES:B45196H; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MIN:-55(DEGREE C); TEMP, RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |