Part Details for B43548A9827M060 by TDK Epcos
Overview of B43548A9827M060 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43548A9827M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0647
|
Newark | Cap, Alu Elec, 820Uf, 400V, Snap In Rohs Compliant: Yes |Epcos B43548A9827M060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$9.7200 / $13.5200 | Buy Now |
DISTI #
495-B43548A9827M060-ND
|
DigiKey | CAP ALUM 820UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
720 In Stock |
|
$8.0446 / $11.5800 | Buy Now |
DISTI #
3649159
|
element14 Asia-Pacific | CAP, ALU ELEC, 820UF, 400V, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 163 |
|
$9.1360 / $13.7409 | Buy Now |
DISTI #
3649159
|
Farnell | CAP, ALU ELEC, 820UF, 400V, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 163 |
|
$8.4164 / $13.6468 | Buy Now |