Part Details for B43548A9127M060 by TDK Epcos
Overview of B43548A9127M060 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43548A9127M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0642
|
Newark | Cap, Alu Elec, 120Uf, 400V, Snap In Rohs Compliant: Yes |Epcos B43548A9127M060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 406 |
|
$2.7900 / $4.5000 | Buy Now |
DISTI #
495-B43548A9127M060-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
485 In Stock |
|
$2.1415 / $3.8500 | Buy Now |
DISTI #
3649153
|
element14 Asia-Pacific | CAP, ALU ELEC, 120UF, 400V, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 406 |
|
$2.3933 / $4.6906 | Buy Now |
DISTI #
3649153
|
Farnell | CAP, ALU ELEC, 120UF, 400V, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 406 |
|
$2.2446 / $4.8529 | Buy Now |