Part Details for B43548A6686M060 by TDK Epcos
Overview of B43548A6686M060 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43548A6686M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0641
|
Newark | Cap, Alu Elec, 68Uf, 500V, Snap In Rohs Compliant: Yes |Epcos B43548A6686M060 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 406 |
|
$2.8000 / $4.5200 | Buy Now |
DISTI #
495-B43548A6686M060-ND
|
DigiKey | CAP ALUM 68UF 20% 500V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
8 In Stock |
|
$2.1525 / $3.8700 | Buy Now |
DISTI #
3649152
|
element14 Asia-Pacific | CAP, ALU ELEC, 68UF, 500V, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 406 |
|
$2.3848 / $4.5924 | Buy Now |
DISTI #
3649152
|
Farnell | CAP, ALU ELEC, 68UF, 500V, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 406 |
|
$2.2511 / $4.8523 | Buy Now |