Part Details for B3F-5001 by OMRON Corporation
Overview of B3F-5001 by OMRON Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F-5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3F5001
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag - Trays (Alt: B3F5001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.2025 / $1.7685 | Buy Now |
DISTI #
653-B3F-5001
|
Mouser Electronics | Tactile Switches MECHANICAL KEYSWITCH RoHS: Compliant | 418 |
|
$1.4700 / $2.7000 | Buy Now |
DISTI #
V99:2348_11447112
|
Arrow Electronics | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2129 | Americas - 482 |
|
$1.1419 / $1.5132 | Buy Now |
DISTI #
77764817
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag Min Qty: 43 Package Multiple: 1 Date Code: 2301 | Americas - 500 |
|
$1.5589 / $1.7784 | Buy Now |
DISTI #
61284442
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag Min Qty: 4 Package Multiple: 1 Date Code: 2129 | Americas - 482 |
|
$1.1419 | Buy Now |
DISTI #
77312046
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag Min Qty: 40 Package Multiple: 1 | Americas - 450 |
|
$2.0145 / $2.5581 | Buy Now |
|
Quest Components | 400 |
|
$1.8648 / $3.0240 | Buy Now | |
DISTI #
B3F5001
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag - Trays (Alt: B3F5001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.2025 / $1.7685 | Buy Now |
DISTI #
B3F5001
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag - Trays (Alt: B3F5001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.2025 / $1.7685 | Buy Now |
DISTI #
OMRON B3F-5001
|
PEI Genesis | Keypad Switch | 0 |
|
Buy Now |
Part Details for B3F-5001
B3F-5001 CAD Models
B3F-5001 Part Data Attributes:
|
B3F-5001
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3F-5001
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.76N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Color | BLUE | |
Actuator Type | FLAT PLUNGER TYPE | |
Additional Feature | BAG PACKAGING | |
Body Breadth | 12 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12 mm | |
Bushing Length | ||
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.76 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for B3F-5001
This table gives cross-reference parts and alternative options found for B3F-5001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3F-5001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1571219-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount | TE Connectivity | B3F-5001 vs 1571219-1 |
1241.1002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | B3F-5001 vs 1241.1002 |
1571219-2 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount | TE Connectivity | B3F-5001 vs 1571219-2 |
B3F-3122-G | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.25N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | OMRON Corporation | B3F-5001 vs B3F-3122-G |