-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9947
|
Newark | Wire To Board Connector, Header, 3 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount, Product Range:Ph Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B3B-PH-SM4-TB(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 153425 |
|
$0.1840 | Buy Now |
DISTI #
E02:0323_03818235
|
Arrow Electronics | B3B-PH-SM4-TB (LF)(SN) JST Manufacturing Connector Header & PCB Receptacles Shrouded 3 POS Solder - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2318 | Europe - 51462 |
|
$0.2316 / $0.5698 | Buy Now |
DISTI #
E32:1076_03818235
|
Arrow Electronics | B3B-PH-SM4-TB (LF)(SN) JST Manufacturing Connector Header & PCB Receptacles Shrouded 3 POS Solder - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2123 | Europe - 424 |
|
$0.2316 / $0.5698 | Buy Now |
|
Future Electronics | PH Series 3 Position 2 mm Pitch Crimp Surface Mount Top Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 1000Reel |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
JSTB3B-PH-SM4-TB(LF)(SN)
|
Heilind Electronics | FORMERLY B3B-PH-SM3-TB | Americas - 2148 in Stock2250 On Order |
|
$0.2841 / $0.3077 | Buy Now |
DISTI #
JSTB3B-PH-SM4-TB(LFSN).P
|
Heilind Electronics | CUT TAPE | Americas - 1497 in Stock |
|
$0.3578 / $0.4580 | Buy Now |
DISTI #
80321277
|
Verical | B3B-PH-SM4-TB (LF)(SN) JST Manufacturing Connector Header & PCB Receptacles Shrouded 3 POS Solder - Arrow.com RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2318 | Americas - 51462 |
|
$0.2313 / $0.4935 | Buy Now |
DISTI #
69085068
|
Verical | B3B-PH-SM4-TB (LF)(SN) JST Manufacturing Connector Header & PCB Receptacles Shrouded 3 POS Solder - Arrow.com RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 2301 | Americas - 3926 |
|
$0.3248 / $0.3739 | Buy Now |
DISTI #
77827023
|
Verical | B3B-PH-SM4-TB (LF)(SN) JST Manufacturing Connector Header & PCB Receptacles Shrouded 3 POS Solder - Arrow.com RoHS: Compliant Min Qty: 280 Package Multiple: 1 | Americas - 2759 |
|
$0.2887 / $0.2983 | Buy Now |
DISTI #
73597142
|
Verical | B3B-PH-SM4-TB (LF)(SN) JST Manufacturing Connector Header & PCB Receptacles Shrouded 3 POS Solder - Arrow.com RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2123 | Americas - 424 |
|
$0.2313 / $0.4935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3B-PH-SM4-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B3B-PH-SM4-TB(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.197 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.392 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.197 mm | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |