-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH9152
|
Newark | 3A,60V, sm Schottky Rect. Rohs Compliant: Yes |Vishay B360A-E3/61T Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Reel | 5400 |
|
$0.1140 / $0.1750 | Buy Now |
DISTI #
60AC3587
|
Newark | Rect, Schottky, 3A, 60V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:720Mv, Forward Surge Current Ifsmrohs Compliant: Yes |Vishay B360A-E3/61T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9415 |
|
$0.2770 / $0.5680 | Buy Now |
DISTI #
08N8761
|
Newark | Rect, Schottky, 3A, 60V, Do-214Ac, Repetitive Peak Reverse Voltage:60V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:720Mv, Forward Surge Current:50A Rohs Compliant: Yes |Vishay B360A-E3/61T Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1750 | Buy Now |
DISTI #
B360A-E3/61T
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin SMA - Tape and Reel (Alt: B360A-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 5400 |
|
$0.1043 | Buy Now |
DISTI #
625-B360A-E3/61T
|
Mouser Electronics | Schottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM RoHS: Compliant | 197452 |
|
$0.1070 / $0.5000 | Buy Now |
|
Future Electronics | B360A Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 142200Reel |
|
$0.0736 / $0.0835 | Buy Now |
|
Future Electronics | B360A Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0736 / $0.0835 | Buy Now |
|
Bristol Electronics | 659 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 60V V(RRM), SILICON, DO-214AC | 527 |
|
$0.1092 / $0.3640 | Buy Now |
DISTI #
B360A-E3/61T
|
TTI | Schottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 541800 In Stock |
|
$0.0750 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B360A-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B360A-E3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B360A-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B360A-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B360A-E3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, | Vishay Intertechnologies | B360A-E3/61T vs B360A-E3/5AT |
B360A-M3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, | Vishay Intertechnologies | B360A-E3/61T vs B360A-M3/61T |