-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1467
|
Newark | Schottky Rectifier, 3A, 40V, Do-214Ac, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:450Mv, Product Range:- Rohs Compliant: Yes |Diodes Inc. B340LA-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 160452 |
|
$0.0740 | Buy Now |
DISTI #
81AC7650
|
Newark | Schottky Rectifier Sma T&r 5K Rohs Compliant: Yes |Diodes Inc. B340LA-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 | Buy Now |
DISTI #
98AK5456
|
Newark | Schottky Rectifier, 40V, 3A, Do-214Ac Rohs Compliant: Yes |Diodes Inc. B340LA-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0980 / $0.1500 | Buy Now |
DISTI #
B340LA-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
78064 In Stock |
|
$0.1181 / $0.4200 | Buy Now |
DISTI #
B340LA-13-F
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 450 mV - Tape and Reel (Alt: B340LA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 4955000 Factory Stock |
|
$0.0751 / $0.0888 | Buy Now |
DISTI #
B340LA-13-F
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 450 mV - Tape and Reel (Alt: B340LA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 4955000 Factory Stock |
|
$0.0751 / $0.0888 | Buy Now |
DISTI #
12T1467
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 450 mV - Product that comes on tape, but is not reeled (Alt: 12T1467) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 51351 Partner Stock |
|
$0.2780 / $0.4450 | Buy Now |
DISTI #
621-B340LA-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 3A RoHS: Compliant | 45460 |
|
$0.1460 / $0.4000 | Buy Now |
DISTI #
A03:0893_13588128
|
Arrow Electronics | Diode Schottky 40V 3A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2302 | Asia - 130000 |
|
$0.1063 / $0.1203 | Buy Now |
DISTI #
V36:1790_06691947
|
Arrow Electronics | Diode Schottky 40V 3A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2303 | Americas - 100000 |
|
$0.0827 / $0.0935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B340LA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B340LA-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B340LA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B340LA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B340LA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | B340LA-13-F vs B340LA |
B340LA-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B340LA-13-F vs B340LA-13 |