Part Details for B340A-13-F by SPC Multicomp
Overview of B340A-13-F by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B340A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0901
|
Newark | Diode, Rectifier, 3A, 40V, Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:500Mv Rohs Compliant: Yes |Multicomp Pro B340A-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 85000 |
|
$0.0470 | Buy Now |
DISTI #
66W0900
|
Newark | Diode, Rectifier, 3A, 40V, Do-214Ac, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Qualification:- Rohs Compliant: Yes |Multicomp Pro B340A-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3622 |
|
$0.0760 / $0.3080 | Buy Now |
DISTI #
2306401
|
element14 Asia-Pacific | DIODE, RECTIFIER, 3A, 40V, DO-214AC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3632 |
|
$0.1339 / $0.1775 | Buy Now |
DISTI #
2306403
|
element14 Asia-Pacific | DIODE, RECTIFIER, 3A, 40V, DO-214AC, FULL REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 85000 |
|
$0.0740 / $0.0799 | Buy Now |
DISTI #
4245049RL
|
Farnell | SCHOTTKY RECTIFIER, 40V, 3A, DO-214AC RoHS: Compliant Min Qty: 100 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$0.1009 / $0.2311 | Buy Now |
DISTI #
4245049
|
Farnell | SCHOTTKY RECTIFIER, 40V, 3A, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1009 / $0.4032 | Buy Now |
DISTI #
4245050
|
Farnell | SCHOTTKY RECTIFIER, 40V, 3A, DO-214AC RoHS: Compliant Min Qty: 5000 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$0.0734 / $0.0808 | Buy Now |
Part Details for B340A-13-F
B340A-13-F CAD Models
B340A-13-F Part Data Attributes:
|
B340A-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
B340A-13-F
SPC Multicomp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B340A-13-F
This table gives cross-reference parts and alternative options found for B340A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B340A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM340A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | LRC Leshan Radio Co Ltd | B340A-13-F vs SM340A |
SK34L-SMA-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Unisonic Technologies Co Ltd | B340A-13-F vs SK34L-SMA-R |
SK34G-SMA-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Unisonic Technologies Co Ltd | B340A-13-F vs SK34G-SMA-R |