Part Details for B32672L8102J by TDK Corporation
Overview of B32672L8102J by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32672L8102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32672L8102J000
|
Avnet Americas | Power Film Capacitor, 1000 pF, 700 V, 2 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32672L8102J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2006 | Buy Now |
DISTI #
B32672L8102J000
|
Avnet Americas | Power Film Capacitor, 1000 pF, 700 V, 2 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32672L8102J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2006 | Buy Now |
DISTI #
871-B32672L8102J
|
Mouser Electronics | Film Capacitors Film Cap 1,0NF 5% 700VAC MKP BOXED RoHS: Compliant | 0 |
|
$0.1480 / $0.5800 | Order Now |
DISTI #
B32672L8102J
|
TTI | Film Capacitors Film Cap 1,0NF 5% 700VAC MKP BOXED RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1420 / $0.1570 | Buy Now |
DISTI #
B32672L8102J000
|
Avnet Americas | Power Film Capacitor, 1000 pF, 700 V, 2 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32672L8102J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2006 | Buy Now |
DISTI #
B32672L8102J000
|
Avnet Americas | Power Film Capacitor, 1000 pF, 700 V, 2 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32672L8102J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2006 | Buy Now |
DISTI #
B32672L8102J000
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 700 V, 2 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32672L8102J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B32672L8102J
|
Avnet Asia | Power Film Capacitor, 1000 pF, 700 V, 2 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32672L8102J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |