-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6893
|
Newark | Cap, 0.033Uf, 1.6Kv, Film, Radial Rohs Compliant: Yes |Epcos B32672L1333J289 Min Qty: 640 Package Multiple: 1 Date Code: 1 Container: Reel | 2560 |
|
$0.4460 / $0.5190 | Buy Now |
DISTI #
48Y8767
|
Newark | Film Cap Mkp Box 33Nf 5% 600Vac Ls 15Mm/Ammo Pack |Epcos B32672L1333J289 Min Qty: 2560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 | Buy Now |
DISTI #
495-76959-1-ND
|
DigiKey | CAP FILM 0.033UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6912 In Stock |
|
$0.3444 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 640 Container: Ammo Pack | 0Ammo Pack |
|
$0.3680 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Chip1Cloud | Cap Film 0.033uF 1600V PP 5% (18 X 9 X 17.5mm) Radial Wound 15mm 125��C Automotive Ammo / CAP FILM 0.033UF 5% 1.6KVDC RAD | 4600 |
|
RFQ | |
DISTI #
3519046
|
element14 Asia-Pacific | CAP, 0.033UF, 1.6KV, FILM, RADIAL RoHS: Compliant Min Qty: 640 Container: Reel | 2560 |
|
$0.3637 / $0.4570 | Buy Now |
DISTI #
3519046
|
Farnell | CAP, 0.033UF, 1.6KV, FILM, RADIAL RoHS: Compliant Min Qty: 640 Lead time: 17 Weeks, 1 Days Container: Reel | 2560 |
|
$0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32672L1333J289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32672L1333J289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7135 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |