Datasheets
B32672L1333J189 by:

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE

Part Details for B32672L1333J189 by TDK Epcos

Overview of B32672L1333J189 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B32672L1333J189

Part # Distributor Description Stock Price Buy
DISTI # B32672L1333J189-ND
DigiKey CAP FILM 0.033UF 5% 1.6KVDC RAD Min Qty: 2800 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,800 $0.3471
$0.3471 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Container: Reel 0
Reel
  • 2,800 $0.3680
$0.3680 Buy Now

Part Details for B32672L1333J189

B32672L1333J189 CAD Models

B32672L1333J189 Part Data Attributes:

B32672L1333J189 TDK Epcos
Buy Now Datasheet
Compare Parts:
B32672L1333J189 TDK Epcos CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description , 7135
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer TDK
Capacitance 0.033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 17.5 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR
Positive Tolerance 5%
Rated (AC) Voltage (URac) 600 V
Rated (DC) Voltage (URdc) 1600 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 9 mm

B32672L1333J189 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32672L1333J189 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32672L1333J189 by TDK Epcos

  • Please alert me when B32672L1333J189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B32672L1333J189 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32672L1333J189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B32672L1333J189 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32672L1333J189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32672L1333J189 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: