-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0032
|
Newark | Film Capacitor, B32672L Series, 0.033 F, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Epcos B32672L1333J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 316 |
|
$0.5460 / $1.1500 | Buy Now |
DISTI #
29M0447
|
Newark | Capacitor Polypropylene Pp Film 0.033Uf 600Vac 5%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 5%, Voltage(Ac):600V, Voltage(Dc):1.6Kv Rohs Compliant: Yes |Epcos B32672L1333J000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 | Buy Now |
DISTI #
495-3218-ND
|
DigiKey | CAP FILM 0.033UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5821 In Stock |
|
$0.3444 / $0.9400 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
B32672L1333J000
|
TME | Capacitor: polypropylene, 33nF, 18x17.5x9mm, THT, ±5%, 15mm, 600VAC Min Qty: 500 | 0 |
|
$0.3140 | RFQ |
DISTI #
2469010
|
element14 Asia-Pacific | CAP, 0.033F, 600VAC, 5%, PP RoHS: Compliant Min Qty: 1 Container: Each | 2316 |
|
$0.3696 / $1.0074 | Buy Now |
DISTI #
2469010
|
Farnell | CAP, 0.033F, 600VAC, 5%, PP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 316 |
|
$0.3827 / $0.7328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32672L1333J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32672L1333J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7135 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |