Part Details for B32672L1333J by TDK Epcos
Overview of B32672L1333J by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32672L1333J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32672 Series 600 V 33 nF ±5 % Radial Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3680 | Buy Now |
DISTI #
2098649
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4044 / $1.1407 | Buy Now |