-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05J2644
|
Newark | Capacitor Polyester Film 2.2Uf 100V 10%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Qualification:- Rohs Compliant: Yes |Epcos B32560J1225K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.4950 / $0.8600 | Buy Now |
DISTI #
495-6835-ND
|
DigiKey | CAP FILM 2.2UF 10% 100VDC 2DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6955 In Stock |
|
$0.6121 / $1.6700 | Buy Now |
DISTI #
B32560J1225K000
|
TME | Capacitor: polyethylene, 2.2uF, 9x9.2x8.5mm, THT, ±10%, 7.5mm, bulk Min Qty: 1200 | 0 |
|
$0.5290 | RFQ |
DISTI #
9752390
|
element14 Asia-Pacific | CAP, 2.2F, 100V, 10%, PET RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7041 / $1.9707 | Buy Now |
DISTI #
9752390
|
Farnell | CAP, 2.2F, 100V, 10%, PET RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.6544 / $2.1312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32560J1225K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32560J1225K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9.2 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |